
CTX100-1-R | |
|---|---|
DigiKey Part Number | 513-1195-2-ND - Tape & Reel (TR) 513-1195-1-ND - Cut Tape (CT) 513-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX100-1-R |
Description | INDUCT ARRAY 2 COIL 99.23UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 396.9 µH Inductance - Connected in Series 99.23 µH Inductance - Connected in Parallel 784mOhm Max DC Resistance (DCR) - Parallel 440 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX100-1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 99.23 µH | |
Inductance - Connected In Series | 396.9 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 440 mA | |
Current Rating - Series | 220 mA | |
DC Resistance (DCR) - Parallel | 784mOhm Max | |
DC Resistance (DCR) - Series | 3.137Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.58000 | ¥43.58 |
| 10 | ¥35.86500 | ¥358.65 |
| 25 | ¥33.18040 | ¥829.51 |
| 50 | ¥31.28660 | ¥1,564.33 |
| 100 | ¥30.12150 | ¥3,012.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥27.76402 | ¥30,540.42 |
| 2,200 | ¥27.28920 | ¥60,036.24 |

