95 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4221R-2

DigiKey Part Number
DN4703TR-ND - Tape & Reel (TR)
DN4703CT-ND - Cut Tape (CT)
DN4703DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4221R-2
Description
FERRITE BEAD 95 OHM 2SMD 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
95 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
Delevan
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
2-SMD, J-Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.128" (3.25mm)
Number of Lines
1
Size / Dimension
0.374" L x 0.120" W (9.50mm x 3.05mm)
Impedance @ Frequency
95 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,971
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥13.91200¥139.12
25¥11.88080¥297.02
50¥10.47900¥523.95
100¥9.17690¥917.69
250¥8.30916¥2,077.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.78854¥3,394.27
Manufacturers Standard Package