Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-101-07-T-D

DigiKey Part Number
SAM1034-01-ND
Manufacturer
Manufacturer Product Number
TSW-101-07-T-D
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
TSW-101-07-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929836-01-01-RK3M3,3653M156386-02-ND¥2.15000Similar
In-Stock: 729
Factory Stock: 1,146
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥3.21400¥32.14
100¥2.73060¥273.06
500¥2.43696¥1,218.48
1,000¥2.32058¥2,320.58
5,000¥2.07137¥10,356.85
10,000¥1.97254¥19,725.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 8POS 2.54MM
In-Stock: 407
Unit Price: ¥6.89000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 48
Unit Price: ¥7.88000
CONN HEADER VERT 18POS 2.54MM
In-Stock: 351
Unit Price: ¥11.73000
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1092
Unit Price: ¥26.55000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 160
Unit Price: ¥46.82000