
TSW-107-14-S-S | |
|---|---|
DigiKey Part Number | SAM1057-07-ND |
Manufacturer | |
Manufacturer Product Number | TSW-107-14-S-S |
Description | CONN HEADER VERT 7POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-107-14-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.18000 | ¥12.18 |
| 10 | ¥10.34100 | ¥103.41 |
| 100 | ¥8.78630 | ¥878.63 |
| 500 | ¥7.84252 | ¥3,921.26 |
| 1,000 | ¥7.46811 | ¥7,468.11 |
| 5,000 | ¥6.66672 | ¥33,333.60 |
| 10,000 | ¥6.34886 | ¥63,488.60 |



























