



0877159006 | |
|---|---|
DigiKey Part Number | WM9000-ND |
Manufacturer | |
Manufacturer Product Number | 0877159006 |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0877159006 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide, Locking Ramp |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA46), Nylon 4/6 |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥14.89400 | ¥148.94 |
| 25 | ¥13.95640 | ¥348.91 |
| 65 | ¥13.04631 | ¥848.01 |
| 130 | ¥12.42277 | ¥1,614.96 |
| 260 | ¥11.82958 | ¥3,075.69 |
| 520 | ¥11.26469 | ¥5,857.64 |
| 1,040 | ¥10.72714 | ¥11,156.23 |
| 2,535 | ¥10.07383 | ¥25,537.16 |










