
SLW-101-01-S-D | |
|---|---|
DigiKey Part Number | 612-SLW-101-01-S-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-101-01-S-D |
Description | CONN RCPT 2POS GOLD PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-101-01-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥5.77000 | ¥57.70 |
| 100 | ¥4.90410 | ¥490.41 |
| 500 | ¥4.37704 | ¥2,188.52 |
| 1,000 | ¥4.16806 | ¥4,168.06 |
| 5,000 | ¥3.72066 | ¥18,603.30 |
| 10,000 | ¥3.54321 | ¥35,432.10 |



















