98 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-149-01-S-D

DigiKey Part Number
SAM1090-49-ND
Manufacturer
Manufacturer Product Number
SLW-149-01-S-D
Description
CONN RCPT 98POS 0.1 GOLD PCB
Customer Reference
Detailed Description
98 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-149-01-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.180" (4.57mm)
Contact Type
Forked
Contact Length - Post
0.115" (2.92mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Mated Stacking Heights
6.09mm
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥191.95000¥191.95
10¥163.12100¥1,631.21
100¥138.66440¥13,866.44
500¥123.79388¥61,896.94
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 532
Unit Price: ¥108.25000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥188.37000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥184.88000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥181.30000
CONN RCPT 90POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥177.71000