
TSW-149-23-S-D | |
|---|---|
DigiKey Part Number | SAM1072-49-ND |
Manufacturer | |
Manufacturer Product Number | TSW-149-23-S-D |
Description | CONN HEADER VERT 98POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 98 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-149-23-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.115" (2.92mm) |
Packaging Bulk | Overall Contact Length 0.445" (11.30mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.28000 | ¥129.28 |
| 10 | ¥109.85100 | ¥1,098.51 |
| 100 | ¥93.37190 | ¥9,337.19 |
| 500 | ¥83.35638 | ¥41,678.19 |
| 1,000 | ¥79.38328 | ¥79,383.28 |




















