98 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-149-01-T-D

DigiKey Part Number
SAM1092-49-ND
Manufacturer
Manufacturer Product Number
SLW-149-01-T-D
Description
CONN RCPT 98POS 0.1 TIN PCB
Customer Reference
Detailed Description
98 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SLW-149-01-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
6.09mm
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 205
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.20000¥99.20
10¥84.31800¥843.18
100¥71.66840¥7,166.84
500¥63.97972¥31,989.86
1,000¥60.92976¥60,929.76
Manufacturers Standard Package
Alternate Length
CONN RCPT 34POS 0.1 TIN PCB
In-Stock: 220
Unit Price: ¥38.94000
CONN RCPT 100POS 0.1 TIN PCB
In-Stock: 2263
Unit Price: ¥59.71000
CONN RCPT 96POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥97.41000
CONN RCPT 94POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥95.62000
CONN RCPT 92POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥93.74000