


TSW-149-08-L-D-RA | |
|---|---|
DigiKey Part Number | SAM1041-49-ND |
Manufacturer | |
Manufacturer Product Number | TSW-149-08-L-D-RA |
Description | CONN HEADER R/A 98POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 98 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-149-08-L-D-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.090" (2.29mm) |
Part Status Active | Insulation Height 0.219" (5.56mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.44000 | ¥77.44 |
| 10 | ¥65.83900 | ¥658.39 |
| 100 | ¥55.95710 | ¥5,595.71 |
| 500 | ¥49.95348 | ¥24,976.74 |
| 1,000 | ¥47.57167 | ¥47,571.67 |




















