Connector Header Through Hole, Right Angle 94 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 94 position 0.100" (2.54mm)
TSW-147-08-L-D-RA

TSW-147-08-L-D-RA

DigiKey Part Number
SAM1041-47-ND
Manufacturer
Manufacturer Product Number
TSW-147-08-L-D-RA
Description
CONN HEADER R/A 94POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 94 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-147-08-L-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.090" (2.29mm)
Part Status
Active
Insulation Height
0.219" (5.56mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.67000¥74.67
10¥63.44000¥634.40
100¥53.91940¥5,391.94
500¥48.13336¥24,066.68
1,000¥45.83857¥45,838.57
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 100P 2.54MM
In-Stock: 1589
Unit Price: ¥43.33000
CONN HEADER R/A 98POS 2.54MM
In-Stock: 0
Unit Price: ¥77.44000
CONN HEADER R/A 96POS 2.54MM
In-Stock: 100
Unit Price: ¥76.10000
CONN HEADER R/A 92POS 2.54MM
In-Stock: 100
Unit Price: ¥73.23000
CONN HEADER R/A 90POS 2.54MM
In-Stock: 160
Unit Price: ¥71.80000