Connector Header Through Hole 94 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-147-23-S-D

DigiKey Part Number
SAM1072-47-ND
Manufacturer
Manufacturer Product Number
TSW-147-23-S-D
Description
CONN HEADER VERT 94POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 94 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-147-23-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.115" (2.92mm)
Packaging
Bulk
Overall Contact Length
0.445" (11.30mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.53000¥124.53
10¥105.79600¥1,057.96
100¥89.93220¥8,993.22
500¥80.28554¥40,142.77
1,000¥76.45865¥76,458.65
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 770
Unit Price: ¥72.61000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 0
Unit Price: ¥129.28000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: ¥126.86000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: ¥122.12000
CONN HEADER VERT 90POS 2.54MM
In-Stock: 100
Unit Price: ¥119.70000