
TSW-104-07-T-D | |
|---|---|
DigiKey Part Number | SAM1034-04-ND |
Manufacturer | |
Manufacturer Product Number | TSW-104-07-T-D |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-104-07-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.100" (2.54mm) |
Part Status Active | Overall Contact Length 0.430" (10.92mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.89000 | ¥6.89 |
| 10 | ¥5.82800 | ¥58.28 |
| 100 | ¥4.95180 | ¥495.18 |
| 500 | ¥4.41930 | ¥2,209.65 |
| 1,000 | ¥4.20829 | ¥4,208.29 |
| 5,000 | ¥3.75649 | ¥18,782.45 |
| 10,000 | ¥3.57730 | ¥35,773.00 |




























