CMD67-21VRC/TR8 | ||
---|---|---|
DigiKey Part Number | L62801TR-ND - Tape & Reel (TR) L62801CT-ND - Cut Tape (CT) L62801DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMD67-21VRC/TR8 | |
Description | LED RED CLEAR SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 2V 2-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.98mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.57600 | ¥55.76 |
100 | ¥4.12940 | ¥412.94 |
500 | ¥3.79464 | ¥1,897.32 |
1,000 | ¥3.12500 | ¥3,125.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.76256 | ¥5,525.12 |