Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,688 In Stock | 1 : ¥35.85000 Cut Tape (CT) 800 : ¥19.57300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.45 µH | 397.81 µH | ±20% | 630 mA | 320 mA | 457mOhm Max | 1.828Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
4,767 In Stock 2,400 Factory | 1 : ¥39.35000 Cut Tape (CT) 800 : ¥21.47406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 31.77 µH | 127.09 µH | ±20% | 1.4 A | 700 mA | 105mOhm Max | 420mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
13,332 In Stock 600 Factory | 1 : ¥41.87000 Cut Tape (CT) 600 : ¥23.57843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.6 µH | 38.42 µH | ±20% | 3.4 A | 1.7 A | 19mOhm Max | 78mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
919 In Stock | 1 : ¥45.85000 Cut Tape (CT) 1,100 : ¥30.40302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 1.9 A | 950 mA | 44mOhm Max | 176mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
600 In Stock | 1 : ¥57.32000 Cut Tape (CT) 600 : ¥34.38435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.9 µH | 19.6 µH | ±20% | 4.4 A | 2.2 A | 14mOhm Max | 56mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
1,137 In Stock | 1 : ¥59.84000 Cut Tape (CT) 600 : ¥35.88742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 50.18 µH | 200.7 µH | ±20% | 1.5 A | 750 mA | 111mOhm Max | 443mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
758 In Stock | 1 : ¥60.32000 Cut Tape (CT) 600 : ¥37.48670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.23 µH | 396.9 µH | ±20% | 920 mA | 460 mA | 302mOhm Max | 1.21Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
14,478 In Stock | 1 : ¥29.02000 Cut Tape (CT) 800 : ¥18.59051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.6 µH | 38.4 µH | ±20% | 2.7 A | 1.35 A | 28mOhm Max | 111mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.190" (4.83mm) | |||
1,072 In Stock | 1 : ¥49.02000 Cut Tape (CT) 800 : ¥28.45363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 32.86 µH | 131.42 µH | ±20% | 960 mA | 480 mA | 83mOhm Max | 331mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.190" (4.83mm) | |||
1,519 In Stock | 1 : ¥59.35000 Cut Tape (CT) 600 : ¥35.60505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 19.6 µH | 78.4 µH | ±20% | 2.1 A | 1.05 A | 55mOhm Max | 220mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
597 In Stock | 1 : ¥48.45000 Cut Tape (CT) 1,100 : ¥28.59332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.9 µH | 19.6 µH | ±20% | 2.3 A | 1.15 A | 30mOhm Max | 122mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
589 In Stock | 1 : ¥52.76000 Cut Tape (CT) 800 : ¥32.23858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | 18.8 µH | ±20% | 3 A | 1.5 A | 21mOhm Max | 84mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
2,060 In Stock | 1 : ¥55.28000 Cut Tape (CT) 800 : ¥32.05038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10.58 µH | 42.3 µH | ±20% | 2.5 A | 1.25 A | 31mOhm Max | 125mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
1,338 In Stock 600 Factory | 1 : ¥61.38000 Cut Tape (CT) 600 : ¥36.84037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 14.16 µH | 56.64 µH | ±20% | 3 A | 1.5 A | 24mOhm Max | 96mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
1,086 In Stock | 1 : ¥61.38000 Cut Tape (CT) 600 : ¥37.48670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 148.23 µH | 592.9 µH | ±20% | 820 mA | 410 mA | 372mOhm Max | 1.488Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
3,300 In Stock | 1 : ¥45.36000 Cut Tape (CT) 1,100 : ¥25.41632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 14.4 µH | 57.6 µH | ±20% | 1.1 A | 550 mA | 80mOhm Max | 319mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
2,486 In Stock | 1 : ¥48.86000 Cut Tape (CT) 1,100 : ¥27.36571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.23 µH | 396.9 µH | ±20% | 440 mA | 220 mA | 784mOhm Max | 3.137Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
1,786 In Stock | 1 : ¥49.27000 Cut Tape (CT) 1,100 : ¥27.56999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 19.6 µH | 78.4 µH | ±20% | 1 A | 500 mA | 146mOhm Max | 583mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
2,277 In Stock | 1 : ¥49.59000 Cut Tape (CT) 1,100 : ¥27.75121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 148.23 µH | 592.9 µH | ±20% | 380 mA | 190 mA | 965mOhm Max | 3.861Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
588 In Stock | 1 : ¥51.71000 Cut Tape (CT) 800 : ¥34.11291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 51.18 µH | 204.73 µH | ±20% | 920 mA | 460 mA | 210mOhm Max | 839mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
1,424 In Stock | 1 : ¥52.93000 Cut Tape (CT) 600 : ¥31.74432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 298.12 µH | 1.2 mH | ±20% | 620 mA | 310 mA | 672mOhm Max | 2.687Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
1,190 In Stock 2,400 Factory | 1 : ¥53.33000 Cut Tape (CT) 800 : ¥30.93231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 20.73 µH | 82.91 µH | ±20% | 1.3 A | 650 mA | 107mOhm Max | 426mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
1,501 In Stock | 1 : ¥59.67000 Cut Tape (CT) 600 : ¥35.80627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 250 µH | 1 mH | ±20% | 650 mA | 330 mA | - | - | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
705 In Stock | 1 : ¥60.65000 Cut Tape (CT) 600 : ¥36.37630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 25.92 µH | 103.68 µH | ±20% | 2 A | 1 A | 63mOhm Max | 253mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
865 In Stock | 1 : ¥51.46000 Cut Tape (CT) 1,100 : ¥30.40302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 50.63 µH | 202.5 µH | ±20% | 640 mA | 320 mA | 365mOhm Max | 1.461Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) |