


CLCC1V2012-801-R | |
|---|---|
DigiKey Part Number | 283-CLCC1V2012-801-RTR-ND - Tape & Reel (TR) 283-CLCC1V2012-801-RCT-ND - Cut Tape (CT) 283-CLCC1V2012-801-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLCC1V2012-801-R |
Description | CMC 2UH 300MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 300mA DCR 880mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Inductance @ Frequency | 2 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 880mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.52000 | ¥1.52 |
| 10 | ¥1.22500 | ¥12.25 |
| 25 | ¥1.13520 | ¥28.38 |
| 50 | ¥1.07120 | ¥53.56 |
| 100 | ¥1.01030 | ¥101.03 |
| 250 | ¥0.93464 | ¥233.66 |
| 500 | ¥0.88126 | ¥440.63 |
| 1,000 | ¥0.83084 | ¥830.84 |
| 2,500 | ¥0.76864 | ¥1,921.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.71757 | ¥7,175.70 |
| 20,000 | ¥0.67669 | ¥13,533.80 |
| 30,000 | ¥0.65389 | ¥19,616.70 |
| 50,000 | ¥0.62628 | ¥31,314.00 |
| 70,000 | ¥0.60876 | ¥42,613.20 |
| 100,000 | ¥0.59073 | ¥59,073.00 |












