L001 | ||
---|---|---|
DigiKey Part Number | 4627-L001-ND | |
Manufacturer | ||
Manufacturer Product Number | L001 | |
Description | CONN ADPT BNC F-F COUPLER | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Center Contact Plating | Gold | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
3 | ¥15.84333 | ¥47.53 |
5 | ¥15.28600 | ¥76.43 |
7 | ¥14.94143 | ¥104.59 |
10 | ¥14.58800 | ¥145.88 |
25 | ¥13.67360 | ¥341.84 |
50 | ¥12.96740 | ¥648.37 |
100 | ¥12.33370 | ¥1,233.37 |