



31-220N | |
|---|---|
DigiKey Part Number | ARF1072-ND |
Manufacturer | |
Manufacturer Product Number | 31-220N |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Silver |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 330024 | TE Connectivity AMP Connectors | 140 | A24556-ND | ¥632.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.91000 | ¥130.91 |
| 10 | ¥111.28900 | ¥1,112.89 |
| 25 | ¥104.31440 | ¥2,607.86 |
| 50 | ¥99.33580 | ¥4,966.79 |
| 100 | ¥94.59640 | ¥9,459.64 |
| 250 | ¥88.67852 | ¥22,169.63 |
| 500 | ¥84.45022 | ¥42,225.11 |
| 1,000 | ¥80.42505 | ¥80,425.05 |





