112437 | ||
---|---|---|
DigiKey Part Number | ACX1054-ND | |
Manufacturer | ||
Manufacturer Product Number | 112437 | |
Description | CONN ADAPT JACK-JACK BNC 50 OHM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | 112437 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥40.48000 | ¥404.80 |
25 | ¥38.33760 | ¥958.44 |
50 | ¥37.44620 | ¥1,872.31 |
100 | ¥35.66390 | ¥3,566.39 |
250 | ¥31.20568 | ¥7,801.42 |
500 | ¥30.31416 | ¥15,157.08 |
1,000 | ¥25.85624 | ¥25,856.24 |
2,500 | ¥24.07302 | ¥60,182.55 |