115101-19-M2.00 | ||
---|---|---|
DigiKey Part Number | ACX2389-ND | |
Manufacturer | ||
Manufacturer Product Number | 115101-19-M2.00 | |
Description | CBL ASSY BNC PLUG TO PLUG 6.6' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 78.7" (2.0m) 6.6' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.62000 | ¥179.62 |
10 | ¥155.68100 | ¥1,556.81 |
25 | ¥147.55080 | ¥3,688.77 |
50 | ¥145.41340 | ¥7,270.67 |
100 | ¥128.30640 | ¥12,830.64 |
250 | ¥119.75264 | ¥29,938.16 |
500 | ¥117.18646 | ¥58,593.23 |