115101-19-M1.50 | |
---|---|
DigiKey Part Number | ACX2388-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-M1.50 |
Description | CBL ASSY BNC PLUG TO PLUG 4.9' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.57000 | ¥183.57 |
10 | ¥159.05500 | ¥1,590.55 |
25 | ¥150.75240 | ¥3,768.81 |
50 | ¥148.56820 | ¥7,428.41 |
100 | ¥131.09060 | ¥13,109.06 |
250 | ¥122.35080 | ¥30,587.70 |
500 | ¥119.72914 | ¥59,864.57 |