


6700 | |
|---|---|
DigiKey Part Number | 501-1100-ND |
Manufacturer | |
Manufacturer Product Number | 6700 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Category | Style U-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass, Phosphor Bronze |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polybutylene Terephthalate (PBT) |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥305.90000 | ¥305.90 |










