115101-19-M3.00 | |
---|---|
DigiKey Part Number | ACX2390-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-M3.00 |
Description | CBL ASSY BNC PLUG TO PLUG 9.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.22000 | ¥188.22 |
10 | ¥164.83700 | ¥1,648.37 |
25 | ¥157.71640 | ¥3,942.91 |
50 | ¥152.62920 | ¥7,631.46 |
100 | ¥147.54130 | ¥14,754.13 |
250 | ¥139.40116 | ¥34,850.29 |
500 | ¥135.33098 | ¥67,665.49 |