115101-19-M10.0 | |
---|---|
DigiKey Part Number | ACX2392-ND |
Manufacturer | |
Manufacturer Product Number | 115101-19-M10.0 |
Description | CBL ASSY BNC PLUG TO PLUG 10M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.14000 | ¥360.14 |
10 | ¥315.39300 | ¥3,153.93 |
25 | ¥301.76120 | ¥7,544.03 |
50 | ¥292.02780 | ¥14,601.39 |
100 | ¥282.29340 | ¥28,229.34 |
250 | ¥266.71880 | ¥66,679.70 |