W3101BRD | |
---|---|
DigiKey Part Number | 4627-W3101BRD-ND |
Manufacturer | |
Manufacturer Product Number | W3101BRD |
Description | CABLE ASSY CCTV BNC+DC+RCA 100' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | CCTV Cable | |
Specifications | Length 100' | |
For Use With/Related Products | BNC and Power Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.18000 | ¥431.18 |
3 | ¥398.94667 | ¥1,196.84 |
5 | ¥385.10800 | ¥1,925.54 |
7 | ¥375.88286 | ¥2,631.18 |
10 | ¥366.65300 | ¥3,666.53 |
25 | ¥343.59320 | ¥8,589.83 |
50 | ¥325.14560 | ¥16,257.28 |
100 | ¥311.30940 | ¥31,130.94 |