



HI-420-WH | |
|---|---|
DigiKey Part Number | 5519-HI-420-WH-ND |
Manufacturer | |
Manufacturer Product Number | HI-420-WH |
Description | THREAD INSERT 0.34"DIA X 0.50"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.34" Dia x 0.50" H (8.7mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.34" Dia x 0.50" H (8.7mm x 12.7mm) | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 5 | ¥4.24400 | ¥21.22 |
| 10 | ¥3.94300 | ¥39.43 |
| 25 | ¥3.59960 | ¥89.99 |
| 50 | ¥3.37160 | ¥168.58 |
| 100 | ¥3.16650 | ¥316.65 |
| 250 | ¥2.93028 | ¥732.57 |
| 500 | ¥2.77310 | ¥1,386.55 |
| 1,000 | ¥2.63272 | ¥2,632.72 |









