
MS226-10C | |
|---|---|
DigiKey Part Number | 2333-MS226-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS226-10C |
Description | RF SHIELD 0.689X0.906" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.689" (17.50mm) X 0.906" (23.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS226-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Width - Overall | 0.689" (17.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.24100 | $12.41 |
| 25 | $1.04400 | $26.10 |
| 90 | $0.83522 | $75.17 |
| 270 | $0.70322 | $189.87 |
| 450 | $0.65336 | $294.01 |
| 990 | $0.58813 | $582.25 |
| 2,430 | $0.52822 | $1,283.57 |
| 4,950 | $0.48962 | $2,423.62 |









