SS0750302F035P1A | ||
---|---|---|
DigiKey Part Number | 141-SS0750302F035P1A-ND | |
Manufacturer | ||
Manufacturer Product Number | SS0750302F035P1A | |
Description | SWITCH SNAP ACTION SPDT 3A 125V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | SS0750302F035P1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | 20gf | |
Operating Position | 0.425" (10.8mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -25°C ~ 75°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 1,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥7.02400 | ¥70.24 |
25 | ¥6.74120 | ¥168.53 |
50 | ¥6.45840 | ¥322.92 |
100 | ¥6.17790 | ¥617.79 |
250 | ¥4.91432 | ¥1,228.58 |
500 | ¥4.49320 | ¥2,246.60 |
1,000 | ¥4.35272 | ¥4,352.72 |
5,000 | ¥3.93149 | ¥19,657.45 |