SAJ13XXBL0N88SDTPTQ | ||
---|---|---|
DigiKey Part Number | 450-SAJ13XXBL0N88SDTPTQ-ND | |
Manufacturer | ||
Manufacturer Product Number | SAJ13XXBL0N88SDTPTQ | |
Description | SWITCH SNAP ACTION SPDT 3A 125V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 26gf | |
Release Force | 2.000gf | |
Operating Position | 0.378" (9.6mm) | |
Pretravel | 0.087" (2.2mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Operating Temperature | -25°C ~ 75°C | |
Electrical Life | 6,000 Cycles | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.99400 | ¥69.94 |
500 | ¥4.47376 | ¥2,236.88 |
1,000 | ¥4.33396 | ¥4,333.96 |
5,000 | ¥3.91458 | ¥19,572.90 |