SAJ13XXBL0N88SNOPTQ | |
---|---|
DigiKey Part Number | 450-SAJ13XXBL0N88SNOPTQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ13XXBL0N88SNOPTQ |
Description | SWITCH SNAP ACT SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 26gf | |
Release Force | 2.000gf | |
Operating Position | 0.378" (9.6mm) | |
Pretravel | 0.087" (2.2mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Operating Temperature | -25°C ~ 75°C | |
Electrical Life | 6,000 Cycles | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥7.12600 | ¥71.26 |
25 | ¥6.84360 | ¥171.09 |
50 | ¥6.55800 | ¥327.90 |
100 | ¥6.27320 | ¥627.32 |
250 | ¥4.99028 | ¥1,247.57 |
500 | ¥4.56256 | ¥2,281.28 |
1,000 | ¥4.42003 | ¥4,420.03 |
5,000 | ¥3.99225 | ¥19,961.25 |