SAJ101XRHLN74SNOPTQ | ||
---|---|---|
DigiKey Part Number | 450-SAJ101XRHLN74SNOPTQ-ND | |
Manufacturer | ||
Manufacturer Product Number | SAJ101XRHLN74SNOPTQ | |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 2.000gf | |
Operating Position | 0.400" (10.2mm) | |
Pretravel | 0.150" (3.8mm) | |
Differential Travel | 0.018" (0.45mm) | |
Overtravel | 0.020" (0.5mm) | |
Operating Temperature | -25°C ~ 75°C | |
Electrical Life | 30,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.84100 | ¥88.41 |
25 | ¥8.49160 | ¥212.29 |
50 | ¥8.13720 | ¥406.86 |
100 | ¥7.78410 | ¥778.41 |
250 | ¥6.19180 | ¥1,547.95 |
500 | ¥5.66100 | ¥2,830.50 |
1,000 | ¥5.48409 | ¥5,484.09 |
5,000 | ¥4.95337 | ¥24,766.85 |