DM3CQF1003L03 | |
---|---|
DigiKey Part Number | 2449-DM3CQF1003L03-ND |
Manufacturer | |
Manufacturer Product Number | DM3CQF1003L03 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | 15gf | |
Operating Position | 0.508" (12.9mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.031" (0.8mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.24600 | ¥52.46 |
25 | ¥5.03720 | ¥125.93 |
50 | ¥4.82540 | ¥241.27 |
100 | ¥4.61610 | ¥461.61 |
250 | ¥3.69420 | ¥923.55 |