PVA3F2B0SS3R1 | ||
---|---|---|
DigiKey Part Number | EG5705-ND | |
Manufacturer | ||
Manufacturer Product Number | PVA3F2B0SS3R1 | |
Description | SWITCH PB SPST 2A 36V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PVA3F2B0SS3R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 1.8, 2.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.37000 | ¥163.37 |
10 | ¥148.38400 | ¥1,483.84 |
25 | ¥141.71640 | ¥3,542.91 |
50 | ¥134.21300 | ¥6,710.65 |
100 | ¥129.21100 | ¥12,921.10 |
250 | ¥120.87508 | ¥30,218.77 |
500 | ¥103.17098 | ¥51,585.49 |