PV2F240NN | ||
---|---|---|
DigiKey Part Number | EG5935-ND | |
Manufacturer | ||
Manufacturer Product Number | PV2F240NN | |
Description | SWITCH PUSHBUTTON SPST-NO 2A 48V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PV2F240NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.79000 | ¥51.79 |
10 | ¥46.67300 | ¥466.73 |
25 | ¥44.33680 | ¥1,108.42 |
50 | ¥42.47200 | ¥2,123.60 |
100 | ¥41.07110 | ¥4,107.11 |
250 | ¥38.97120 | ¥9,742.80 |
500 | ¥35.93748 | ¥17,968.74 |
1,000 | ¥34.30403 | ¥34,304.03 |