KAD10LHGT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAD08LHGT

DigiKey Part Number
141-KAD08LHGT-ND
Manufacturer
Manufacturer Product Number
KAD08LHGT
Description
SWITCH SLIDE DIP SPDT 0.1A 50V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 8 Position Through Hole Slide (Standard) Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
KAD08LHGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
SPDT
Number of Positions
8
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Finish
Gold
Height Above Board
0.146" (3.70mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Operating Temperature
-20°C ~ 85°C
Length
0.846" (21.49mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,733
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.77000¥18.77
22¥14.81000¥325.82
44¥13.97727¥615.00
110¥12.94845¥1,424.33
264¥12.05492¥3,182.50
506¥11.45302¥5,795.23
1,012¥10.87147¥11,001.93
2,508¥10.20242¥25,587.67
5,016¥9.75898¥48,951.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.