DLMSPM-12-01 | ||
---|---|---|
DigiKey Part Number | RPC1315-ND | |
Manufacturer | ||
Manufacturer Product Number | DLMSPM-12-01 | |
Description | BRD SPT SNAP LOCK NYLON 3/4" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" | |
Datasheet | Datasheet | |
EDA/CAD Models | DLMSPM-12-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.035" (26.30mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
5 | ¥2.48200 | ¥12.41 |
10 | ¥2.07400 | ¥20.74 |
25 | ¥1.94840 | ¥48.71 |
50 | ¥1.86320 | ¥93.16 |
100 | ¥1.65670 | ¥165.67 |
250 | ¥1.57388 | ¥393.47 |
500 | ¥1.49110 | ¥745.55 |
1,000 | ¥1.40831 | ¥1,408.31 |