


EA LED39X41-A | |
|---|---|
DigiKey Part Number | 1481-1150-ND |
Manufacturer | |
Manufacturer Product Number | EA LED39X41-A |
Description | LED B/L FOR DOGS102 AMBER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Amber 35mm x 24mm x 2.98mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2.2V, 4.4V Series | |
Current - Test | 80mA, 40mA Series (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 35mm x 24mm x 2.98mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.99000 | ¥44.99 |
| 10 | ¥33.61500 | ¥336.15 |
| 100 | ¥26.90300 | ¥2,690.30 |
| 500 | ¥23.97034 | ¥11,985.17 |
| 1,000 | ¥23.01737 | ¥23,017.37 |
| 2,000 | ¥22.21126 | ¥44,422.52 |


