sod-123fl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL110-AQ

DigiKey Part Number
4878-SKL110-AQ-ND
Manufacturer
Manufacturer Product Number
SKL110-AQ
Description
DIODE SCHOTTKY 100V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SKL110-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.81900¥18.19
100¥1.14280¥114.28
500¥0.84794¥423.97
1,000¥0.75260¥752.60
3,000¥0.63104¥1,893.12
6,000¥0.56972¥3,418.32
12,000¥0.51811¥6,217.32
51,000¥0.43524¥22,197.24
Manufacturers Standard Package