KBPC800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB1008

DigiKey Part Number
4878-PB1008-ND
Manufacturer
Manufacturer Product Number
PB1008
Description
BRIDGE RECT 1PHASE 800V 7A PB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole PB
Datasheet
 Datasheet
EDA/CAD Models
PB1008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
7 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Square, PB
Supplier Device Package
PB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.61000¥18.61
10¥11.94100¥119.41
200¥7.33585¥1,467.17
600¥6.33717¥3,802.30
1,000¥5.95823¥5,958.23
2,000¥5.51569¥11,031.38
5,000¥5.11777¥25,588.85
Manufacturers Standard Package