


M2 | |
|---|---|
DigiKey Part Number | 4878-M2TR-ND - Tape & Reel (TR) 4878-M2CT-ND - Cut Tape (CT) 4878-M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M2 |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.42200 | ¥4.22 |
| 100 | ¥0.29030 | ¥29.03 |
| 500 | ¥0.21418 | ¥107.09 |
| 1,000 | ¥0.18160 | ¥181.60 |
| 2,000 | ¥0.15894 | ¥317.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.10023 | ¥751.73 |
| 15,000 | ¥0.09096 | ¥1,364.40 |
| 22,500 | ¥0.08813 | ¥1,982.92 |
| 37,500 | ¥0.08323 | ¥3,121.12 |
| 52,500 | ¥0.07859 | ¥4,125.97 |
| 75,000 | ¥0.07827 | ¥5,870.25 |
| 187,500 | ¥0.07652 | ¥14,347.50 |
| 375,000 | ¥0.07173 | ¥26,898.75 |







