
GBU6J-T | |
|---|---|
DigiKey Part Number | 4878-GBU6J-T-ND |
Manufacturer | |
Manufacturer Product Number | GBU6J-T |
Description | BRIDGE RECT 1PHASE 600V 4.2A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU6J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 20 | ¥3.99000 | ¥79.80 |
| 100 | ¥2.96540 | ¥296.54 |
| 500 | ¥2.27410 | ¥1,137.05 |
| 1,000 | ¥2.05132 | ¥2,051.32 |
| 2,000 | ¥1.86381 | ¥3,727.62 |
| 5,000 | ¥1.66075 | ¥8,303.75 |
| 10,000 | ¥1.53526 | ¥15,352.60 |
| 50,000 | ¥1.40477 | ¥70,238.50 |











