79042600 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: ¥893.48000
Datasheet
Hood Connector Top Entry M32 HA10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79042600

DigiKey Part Number
2181-79042600-ND
Manufacturer
Manufacturer Product Number
79042600
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M32 HA10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
LAPP
Thread Size
M32
Series
Size / Dimension
2.874" L x 1.693" W x 2.945" H (73.00mm x 43.00mm x 74.80mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum Alloy
Style
Top Entry
Housing Finish
Powder Coated
Size
HA10
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19300100757HARTING01195-5361-ND¥893.48000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥391.04000¥391.04
10¥332.38900¥3,323.89
30¥307.60267¥9,228.08
50¥296.71960¥14,835.98
100¥282.57150¥28,257.15
250¥264.90388¥66,225.97
Manufacturers Standard Package