


19300100757 | |
|---|---|
DigiKey Part Number | 1195-5361-ND |
Manufacturer | |
Manufacturer Product Number | 19300100757 |
Description | CONN HOOD CPLNG BOTTOM SZ10B M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100757 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.929" H (72.60mm x 43.00mm x 74.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥893.48000 | ¥893.48 |
| 10 | ¥759.49400 | ¥7,594.94 |
| 25 | ¥711.98720 | ¥17,799.68 |
| 50 | ¥678.04160 | ¥33,902.08 |
| 100 | ¥645.72400 | ¥64,572.40 |



























