so-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI79L09DAB

DigiKey Part Number
4878-DI79L09DABTR-ND - Tape & Reel (TR)
4878-DI79L09DABCT-ND - Cut Tape (CT)
4878-DI79L09DABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI79L09DAB
Description
IC REG LINEAR -9V 100MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI79L09DAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-24V
Voltage - Output (Min/Fixed)
-9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
45dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,986
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.23200¥12.32
25¥1.08840¥27.21
100¥0.92870¥92.87
250¥0.85276¥213.19
500¥0.80694¥403.47
1,000¥0.76939¥769.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.71285¥2,851.40
8,000¥0.69183¥5,534.64
12,000¥0.68131¥8,175.72
20,000¥0.66966¥13,393.20
28,000¥0.66285¥18,559.80
40,000¥0.65630¥26,252.00
100,000¥0.64220¥64,220.00
Manufacturers Standard Package