



280-565/280-319 | |
|---|---|
DigiKey Part Number | 2946-280-565/280-319-ND |
Manufacturer | |
Manufacturer Product Number | 280-565/280-319 |
Description | 2-CONDUCTOR ACTUATOR TERMINAL BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect, Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Isolated | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 125V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.22000 | ¥133.22 |
| 10 | ¥94.89200 | ¥948.92 |
| 25 | ¥84.38480 | ¥2,109.62 |
| 50 | ¥78.09180 | ¥3,904.59 |
| 100 | ¥73.03170 | ¥7,303.17 |
| 250 | ¥67.91208 | ¥16,978.02 |
| 500 | ¥64.99528 | ¥32,497.64 |
| 1,000 | ¥62.72663 | ¥62,726.63 |











