
DI78L24ZAB | |
|---|---|
DigiKey Part Number | 4878-DI78L24ZABCT-ND - Cut Tape (CT) 4878-DI78L24ZABTB-ND |
Manufacturer | |
Manufacturer Product Number | DI78L24ZAB |
Description | IC REG LINEAR 24V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L24ZAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 37dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.75300 | ¥7.53 |
| 25 | ¥0.65840 | ¥16.46 |
| 100 | ¥0.55570 | ¥55.57 |
| 250 | ¥0.50708 | ¥126.77 |
| 500 | ¥0.47764 | ¥238.82 |
| 1,000 | ¥0.45341 | ¥453.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.43353 | ¥867.06 |
| 4,000 | ¥0.41713 | ¥1,668.52 |
| 6,000 | ¥0.40894 | ¥2,453.64 |
| 10,000 | ¥0.39985 | ¥3,998.50 |
| 14,000 | ¥0.39454 | ¥5,523.56 |
| 20,000 | ¥0.38943 | ¥7,788.60 |
| 50,000 | ¥0.37843 | ¥18,921.50 |
| 100,000 | ¥0.37180 | ¥37,180.00 |
| 200,000 | ¥0.36634 | ¥73,268.00 |











