MFG_1412769
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1412772

DigiKey Part Number
1412772-ND
Manufacturer
Manufacturer Product Number
1412772
Description
CONN HOOD TOP ENTRY SZB24 PG29
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1412772 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
B24
Lock Location
Locking Clip (2) on Hood
Thread Size
PG29
Size / Dimension
4.724" L x 1.732" W x 2.992" H (120.00mm x 44.00mm x 76.00mm)
Housing Color
-
Features
Salt Water Resistant
Ingress Protection
IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥321.81000¥321.81
Manufacturers Standard Package