
B380C1500B | |
|---|---|
DigiKey Part Number | 4878-B380C1500B-ND |
Manufacturer | |
Manufacturer Product Number | B380C1500B |
Description | BRIDGE RECT 1P 800V 1.8A 4-SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B380C1500B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | 4-SIL | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥9.75800 | ¥97.58 |
| 100 | ¥6.56680 | ¥656.68 |
| 500 | ¥5.19752 | ¥2,598.76 |
| 1,000 | ¥4.75717 | ¥4,757.17 |
| 2,000 | ¥4.38674 | ¥8,773.48 |
| 5,000 | ¥3.98606 | ¥19,930.30 |
| 10,000 | ¥3.91352 | ¥39,135.20 |











