Bipolar (BJT) Transistor NPN 100 V 2.5 A 175MHz 1.25 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN25100DFHTA

DigiKey Part Number
ZXTN25100DFHTR-ND - Tape & Reel (TR)
ZXTN25100DFHCT-ND - Cut Tape (CT)
ZXTN25100DFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN25100DFHTA
Description
TRANS NPN 100V 2.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2.5 A 175MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTN25100DFHTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
175MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2.5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
330mV @ 250mA, 2.5A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,463
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥6.19400¥61.94
100¥4.06220¥406.22
500¥3.14656¥1,573.28
1,000¥2.85158¥2,851.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.47681¥7,430.43
6,000¥2.28813¥13,728.78
9,000¥2.19201¥19,728.09
15,000¥2.08403¥31,260.45
21,000¥2.02010¥42,422.10
30,000¥1.96206¥58,861.80
Manufacturers Standard Package