ZXRE160AFT4-7 | ||
---|---|---|
DigiKey Part Number | ZXRE160AFT4-7DITR-ND - Tape & Reel (TR) ZXRE160AFT4-7DICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ZXRE160AFT4-7 | |
Description | IC VREF SHUNT ADJ 0.5% 6DFN | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±0.5% 15 mA 6-DFN1520H4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | 3mA | |
Current - Cathode | 300 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN1520H4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |